| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5533061-5 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Package Quantity: | 4 |
| Contact Amperage: | 3 A |
| Number of Positions: | 120 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 3 MΩ |
| GPL: | 003 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 2.36 mm, .76 in |
| Connector Height: | 11.73 mm, .461 in |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1808 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Shape: | Twin-Beam |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | 13.54 mm, .533 in |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 299.212 µin, 7.6 µm |
| Contact Mating Area Length: | 5.33 mm |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5533061-5 |
| SKU: | AMP5533061-5 |
5533061-5
Specifications
Detailed Description
Enhance your PCB connectivity with our Vertical HDI Pin Assembly. Featuring a robust Thermoplastic housing in sleek black, this versatile component boasts three rows of 120 gold-plated contacts, perfect for high-speed signal transmission. With a pitch of 2.54mm and a contact amperage of 3A, it ensures reliable performance in a wide temperature range from -85 to 257°F. Ideal for board-to-board configurations, its press-fit termination method guarantees secure and efficient assembly. UL 94V-0 compliant and RoHS certified, this connector meets the highest standards for safety and environmental responsibility. Perfect for data and device applications, it's a must-have for any electronic project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5533268-5 | ![]() |


