| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5533268-3 |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Package Quantity: | 5 |
| Contact Amperage: | 3 A |
| Number of Positions: | 96 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 3 MΩ |
| GPL: | 003 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 2.36 mm, .76 in |
| Connector Height: | 18.39 mm, .723 in |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1809 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Post Polarization |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| Contact Mating Area Length: | 6.98 mm |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5533268-3 |
| SKU: | AMP5533268-3 |
5533268-3
Specifications
Detailed Description
This right-angle HDI receptacle assembly is designed for board-to-board connections, featuring a high-density layout with three rows of 32 positions each, totaling 96 contacts. With a pitch of 2.54mm (.1in) and a socket contact type, it offers reliable signal transmission. The thermoplastic housing in black, UL 94V-0 rated for flammability, ensures durability. Gold plating on the copper alloy contacts guarantees excellent conductivity, with a mating area plated thickness of .76µm (30µin). Suitable for through-hole solder termination on PCBs up to 2.36mm (.76in) thick, this connector operates in a wide temperature range from -85 to 257°F. Its four-beam contact shape and post-polarization alignment on the PCB mount provide secure and efficient mating. RoHS compliant, it meets stringent environmental standards, making it ideal for various electronic applications requiring high-speed data transfer. Packaged in a tube with a quantity of 5, this assembly is part of our comprehensive range of board-to-board connectors for modern connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5532447-3 | ![]() |


