| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5533268-7 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Package Quantity: | 4 |
| Contact Amperage: | 3 A |
| Number of Positions: | 150 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 3 MΩ |
| GPL: | 003 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 2.36 mm, .76 in |
| Connector Height: | 18.39 mm, .723 in |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1809 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Post Polarization |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| Contact Mating Area Length: | 6.98 mm |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5533268-7 |
| SKU: | AMP5533268-7 |
5533268-7
Specifications
Detailed Description
This right-angle PCB mount receptacle assembly features a thermoplastic housing in black, designed for board-to-board connections in electronic devices. With three rows and a total of 150 positions, it offers high-density connectivity for signal transmission. The contact sockets, made of copper alloy with gold plating, ensure reliable performance and a contact amperage of 3A. Meeting UL 94V-0 flammability standards, this connector is suitable for use in a wide range of operating temperatures from -85 to 257°F. Its four-beam contact shape and through-hole solder termination method provide secure and durable connections on 2.54mm pitch PCBs. The assembly, packaged in tubes of four, is ideal for applications requiring high-speed data transmission and signal integrity, with a compact connector height of 18.39mm. Its board-to-board configuration, along with post-polarization for alignment, offers ease of assembly and installation. This high-temperature-rated connector is essential for demanding electronic systems, ensuring performance and reliability in harsh environments. Please note that it is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5532433-7 | ![]() |


