| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 553443-2 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Contact Plating: | Gold |
| Number of Positions: | 50 |
| Profile: | Standard |
| Packaging: | Tray |
| SKU: | AMP553443-2 |
553443-2
Specifications
Detailed Description
Enhance your connectivity with our ASSY RCPT, ACTION PIN, CHAMP-LOK. Featuring a durable design and gold contact plating, this receptacle ensures reliable performance at 3 A of amperage. With 50 positions spread across 2 rows, it offers ample connectivity options. Its standard profile and RoHS compliance make it a sustainable choice. Packaged in a convenient tray, it's ready for integration into your systems. Upgrade your IO connectivity with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 553443-4 | ![]() |


