553444-5

Heilind Number:AMP553444-5
Manufacturer:TE Connectivity
Manufacturer Number:553444-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PLUG ASSY,ACTION PIN,CHAMP-LOK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 553444-5
Amperage:3 A
Gender:Plug
Number of Contacts:64
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Standard
Pitch:2.16 mm
Number of Positions:64
Profile:Standard
Packaging:Tray
Standards Met:UL 94V-0
SKU:AMP553444-5

Detailed Description

Enhance your connectivity with the Plug Assembly Action Pin, designed for secure and efficient performance. Featuring Champ-Lok technology, this assembly ensures reliable contact in a variety of applications. Meeting UL 94V-0 standards for safety, it is a trusted choice for your electronic needs. With a 3A amperage rating and 64 gold-plated contacts, it guarantees optimal conductivity. Its plug gender and board mount design make installation a breeze, while the copper alloy contact material ensures durability. The 2-row, 64-position configuration offers versatility, and the 2.16mm pitch allows for seamless integration. With RoHS compliance and convenient tray packaging, it's a sustainable and practical solution for your connectivity requirements. Elevate your connections with this high-quality plug assembly.