5535034-4

Heilind Number:AMP5535034-4
Manufacturer:TE Connectivity
Manufacturer Number:5535034-4
Datasheet:Material Declaration (XLSX)
ECAD Model:
3D Model

Description:

ASSY,RECEPTACLE,EUROCARD,TYPE C/2,L-FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5535034-4
Amperage:1.5 A, 1 A
Gender:Receptacle
Number of Rows:3
Mount Type:Board Mount
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Number of Positions:48
GPL:004
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:16
Connector System:Board to Board
Board to Board Configuration:Vertical
DIN Level:II
DIN Size:Half
Rows Loaded:A, B, C
Part Aliases:5535034-4
SKU:AMP5535034-4

Detailed Description

Enhance your PCB connectivity with this versatile ASSY, RECEPTACLE, EUROCARD, TYPE C/2, L-FREE. Designed for signal applications, it offers 48 positions in a 3-row configuration, ensuring seamless board-to-board connections. With a board mount and vertical orientation, installation is efficient and space-saving. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), it guarantees reliability in diverse environments. RoHS compliant and featuring a DIN level II rating, this connector meets stringent quality standards. The perfect choice for your backplane setups, it facilitates high-performance data and device connectivity.