| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5535068-5 |
| Amperage: | 3 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polymer |
| Number of Contacts: | 32 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Configuration: | ACTION PIN |
| Number of Positions: | 32 |
| Mount Orientation: | Vertical |
| GPL: | 004 |
| Tail Length: | 4.82 mm |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 6.4 mm |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 16 |
| Number of Signal Positions: | 32 |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Board to Board Configuration: | Vertical |
| PCB Mount Alignment: | Without |
| Make First / Break Last: | No |
| Termination Post Length: | .19 in, 4.83 mm |
| Contact Cross Section: | .25 x .25 mm, .5 x .5 in |
| DIN Level: | II |
| Post Type: | Through Hole - Press-Fit |
| DIN Size: | Standard |
| Type: | Vertical |
| Rows Loaded: | A, C |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5535068-5 |
| SKU: | AMP5535068-5 |
5535068-5
Specifications
Detailed Description
This Connector Assembly features a Euro-style Type C/2 receptacle, designed for board mount installation with Through Hole - Press-Fit termination. With 32 contacts in 3 rows, it offers a secure and reliable connection for signal transmission in various electronic applications. The UL 94V-0 housing material ensures safety and compliance with industry standards, while the contact materials of Copper Alloy with Tin plating guarantee efficient conductivity. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this assembly is suitable for use in diverse environments. Its straight body orientation, vertical mount angle, and 2.54mm pitch provide flexibility in PCB layout. With polarization for mating alignment, PCB retention, and board-to-board configuration, it offers ease of installation and secure connectivity. Designed for data and device applications, this assembly is RoHS compliant, meeting environmental regulations for sustainable manufacturing practices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 106276-4 | ![]() | |
| TE Connectivity 650946-5 | ![]() |


