| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5535070-4 |
| Amperage: | 1.5 A, 1 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 48 |
| GPL: | 004 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 16 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Vertical |
| DIN Level: | II |
| DIN Size: | Half |
| Rows Loaded: | A, B, C |
| Part Aliases: | 5535070-4 |
| SKU: | AMP5535070-4 |
5535070-4
Specifications
Detailed Description
Enhance your PCB connectivity with this Eurocard Type Receptacle Assembly, featuring a high amperage rating of 1 A to 1.5 A. With three rows and 48 positions, it offers ample space for signal transmission. Designed for vertical board mount, with a 2.54 mm pitch, it ensures secure and efficient connections. Operating in a wide temperature range, from -55 to 125 °C, it's suitable for diverse environments. Compliant with RoHS standards, this connector is ideal for various applications, meeting the stringent quality requirements. Upgrade your board-to-board connections with this reliable and durable component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1393644-9 | ![]() | |
| TE Connectivity 5536397-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2020 | P-19-018358 - Manufacturing Location Change -TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Shanghai to TE Qingdao. | Download | |||
| 12/18/2017 | P-16-013997 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Shanghai. | Download | |||


