| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5535079-5 |
| Amperage: | 3 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polymer |
| Number of Contacts: | 120 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Configuration: | ACTION PIN |
| Number of Positions: | 120 |
| Mount Orientation: | Vertical |
| GPL: | 004 |
| Tail Length: | 4.82 mm |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 6.4 mm |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 40 |
| Number of Signal Positions: | 120 |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Board to Board Configuration: | Vertical |
| PCB Mount Alignment: | Without |
| Make First / Break Last: | No |
| Termination Post Length: | .19 in, 4.83 mm |
| Contact Cross Section: | .25 x .25 mm, .6 x .6 in |
| DIN Level: | II |
| Post Type: | Through Hole - Press-Fit |
| DIN Size: | Standard |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B, C |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5535079-5 |
| SKU: | AMP5535079-5 |
5535079-5
Specifications
Detailed Description
This ASSY, RECEPTACLE EUROCARD TYPE C is a lead-free connector assembly designed for seamless board-to-board connections. With a straight body orientation and vertical mount angle, it features 120 contacts in 3 rows, each rated for 3A of current. The housing, made of UL 94V-0 rated polymer, ensures reliable performance in diverse environments. Termination is via Through Hole - Press-Fit method, with contact pins crafted from durable copper alloy. Suitable for signal transmission, it operates within a wide temperature range of -55 to 105°C (-67 to 221°F). Offering secure PCB retention and polarization for mating alignment, this connector is RoHS compliant, making it a dependable choice for various applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5650906-5 | ![]() | |
| TE Connectivity 650949-5 | ![]() |


