| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5535097-5 |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polymer |
| Number of Contacts: | 120 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Configuration: | ACTION PIN |
| Number of Positions: | 120 |
| Mount Orientation: | Vertical |
| GPL: | 004 |
| Tail Length: | 4.82 mm |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Retention: | Without |
| Connector Height: | 6.4 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 40 |
| Number of Signal Positions: | 120 |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Board to Board Configuration: | Vertical |
| PCB Mount Alignment: | Without |
| Make First / Break Last: | No |
| Termination Post Length: | .098 in, 2.49 mm |
| Contact Cross Section: | .012 x .024 in, .25 x .25 mm |
| DIN Level: | II |
| Post Type: | Through Hole - Press-Fit |
| DIN Size: | Standard |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B, C |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5535097-5 |
| SKU: | AMP5535097-5 |
5535097-5
Specifications
Detailed Description
Enhance your electronic assemblies with this Eurocard receptacle assembly, designed for high-performance connectivity. Featuring a compact and durable polymer housing, this connector is UL 94V-0 compliant, ensuring safety and reliability. With 120 contacts arranged in 3 rows, it offers ample connectivity options for your PCB designs. The straight body orientation and vertical mount angle make it versatile for various applications. Its through-hole solder termination method guarantees secure attachment to the board. Operating within a wide temperature range of -55 to 105 °C, this assembly is suitable for signal transmission in demanding environments. Whether for data or device connections, this Eurocard receptacle assembly, with its DIN 41612 backplane interface type, is a dependable choice for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5650906-5 | ![]() | |
| TE Connectivity 650949-5 | ![]() |


