| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5535676-1 |
| Amperage: | 3 A |
| Housing Material: | Polyester - GF |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .31 in, 7.87 mm |
| Number of Positions: | 2 |
| Mount Orientation: | Horizontal |
| Contact Mating Area Plating: | Gold |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP5535676-1 |
5535676-1
| Heilind Number: | AMP5535676-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5535676-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for horizontal mounting with a pitch of 2.54mm (.1 in), it offers reliable through-hole solder termination. Crafted from durable polyester - GF, this connector features gold-plated sockets for optimal contact mating. With two positions and a row spacing of 7.87mm (.31 in), it provides efficient and secure connections. RoHS compliant and ideal for various electronic applications, this connector is a must-have for your PCB projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-146308-1 | ![]() | |
| TE Connectivity 87227-1 | ![]() |


