| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5535676-7 |
| Series: | AMPMODU IV/V |
| Amperage: | 2 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .31 in, 7.87 mm |
| Package Quantity: | 28 |
| Contact Amperage: | 2 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Horizontal, Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 282 |
| Profile: | Standard |
| Mating Entry Location: | Side |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
| Connector Height: | .137 in, 3.47 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5218 |
| Contact Layout: | Inline |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | High, Standard |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 3.81 - 7.62 µm |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5535676-7 |
| SKU: | AMP5535676-7 |
5535676-7
Specifications
Detailed Description
Enhance your electronic connections with our AMPMODU IV/V Right Angle Socket Connector. Designed for seamless integration onto printed circuit boards, this connector features a durable Polyester - GF housing in sleek black. With gold-plated contacts, it ensures reliable signal transmission while meeting industrial standards for quality and safety. The 2.54mm pitch and 8-position layout offer versatility for various board-to-board applications. Its stackable design and high-temperature rating make it ideal for demanding environments. Trust in the AMPMODU IV/V for efficient and secure connectivity in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102898-1 | ![]() | |
| TE Connectivity 5-102898-1 | ![]() | |
| TE Connectivity 5-146309-4 | ![]() | |
| TE Connectivity 87224-8 | ![]() |


