5536052-5

Heilind Number:AMP5536052-5
Manufacturer:TE Connectivity
Manufacturer Number:5536052-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY,PIN,EUROCARD,TYPE B,LEAD-

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5536052-5
Series:Eurocard Type B
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Polymer
Number of Contacts:64
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Mount Angle:Right Angle
Row Spacing:.1 in, 2.54 mm
Contact Configuration:ACTION PIN
Number of Positions:64
Mount Orientation:Right Angle
GPL:004
Tail Length:.104 in, 2.64 mm
Packaging:Box, Box & Tray
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:12.62 mm, .497 in
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:32
Number of Signal Positions:64
Contact Design:Square Post
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:3.7 in, 93.98 mm
Connector System:Board to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Tin
Mating Post Length:.164 in, 4.93 mm
Board to Board Configuration:Co-Planar, Right Angle
Contact Underplating Thickness:1.27 µm, 50 µin
Connector Width:.337 in, 8.56 mm
Mating Retention:Without
PCB Mount Alignment:Without
Make First / Break Last:No
Header Type:Shrouded
DIN Level:II
Post Type:Solder Post
DIN Size:Standard
Type:Eurocard/DIN 41612
Rows Loaded:A, B
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5536052-5
SKU:AMP5536052-5

Detailed Description

Assemble your Eurocard Type B with precision using this Pin Assembly, designed for seamless integration onto your board. Featuring a right-angle orientation and through-hole solder termination, it ensures secure and reliable connectivity. With 64 gold-plated contacts, each crafted from durable copper alloy, this assembly guarantees efficient signal transmission. UL 94V-0 compliant housing material offers enhanced safety, while a mounting hole PCB retention system simplifies installation. Operating in a wide temperature range, from -55 to 105°C (-67 to 221°F), it is suitable for various environments. Ideal for signal applications, this assembly is RoHS compliant, aligning with environmental standards. With LR 7189 and E28476 certifications, it meets quality and safety requirements. Discover seamless board-to-board connectivity with this Eurocard-compatible assembly.