| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5536386-5 |
| Color: | Gray |
| Series: | Eurocard Type B |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Polymer |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Mount Angle: | Right Angle |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| GPL: | 004 |
| Tail Length: | .104 in, 2.64 mm |
| Packaging: | Box & Tray, Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 12.62 mm, .497 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 16 |
| Number of Signal Positions: | 32 |
| Contact Layout: | Inline |
| Connector Length: | 2.1 in, 53.34 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Guide to Mating Part: | No |
| Mating Post Length: | .194 in, 4.93 mm |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | .337 in, 8.56 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| Header Type: | Shrouded |
| DIN Level: | II |
| DIN Size: | Half |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B |
| Part Aliases: | 5536386-5 |
| SKU: | AMP5536386-5 |
5536386-5
Specifications
Detailed Description
This ASSY, PIN, EUROCARD, TYPE B/2, LEA connector assembly in Gray is a vital component for Eurocard Type B series applications. With a 1.5 A amperage and 32 gold-plated contacts, it ensures reliable signal transmission. Featuring a board mount with through hole solder termination, it guarantees secure installation. Operating at temperatures ranging from -55 to 105 °C, it is suitable for various environments. Its right angle body orientation and 2.54 mm pitch offer flexibility in design. Certified by LR 7189 and E28476, it meets industry standards for quality and safety. Perfect for signal circuit applications, this connector is RoHS compliant, aligning with environmental regulations.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5536446-5 | ![]() | |
| TE Connectivity 5536460-5 | ![]() | |
| TE Connectivity 5536461-5 | ![]() | |
| TE Connectivity 5650858-5 | ![]() |


