| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5536494-5 |
| Color: | Gray |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 120 |
| Mount Orientation: | Vertical |
| GPL: | 004 |
| Tail Length: | .13 in, 3.3 mm |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 11.5 mm, .453 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 40 |
| Number of Signal Positions: | 120 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Vertical |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .13 in, 3.3 mm |
| Contact Cross Section: | .01 x .01 in, .25 x .25 mm |
| DIN Level: | II |
| Post Type: | Solder Post |
| DIN Size: | Half |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B, C |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5536494-5 |
| SKU: | AMP5536494-5 |
5536494-5
Specifications
Detailed Description
Efficiently connect signals on your Eurocard with this gray ASSY RECEPTACLE. Designed for board mounting, it features a 3-row configuration with 120 positions for seamless signal transmission. The through-hole solder termination method ensures secure attachment, while its UL 94V-0 flammability standard guarantees safety. With a voltage rating of 250 VAC and gold-plated contacts, this connector offers reliable performance even in demanding environments. Its polarization feature and boardlock PCB retention type ensure proper mating alignment and stability. RoHS compliant, it meets strict environmental standards. Perfect for signal circuit applications, this connector is a dependable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5650906-5 | ![]() | |
| TE Connectivity 650949-5 | ![]() |


