554753-1

Heilind Number:AMP554753-1
Manufacturer:TE Connectivity
Manufacturer Number:554753-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RCPT ASSY, 50 POSN, ACTION PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 554753-1
Amperage:3 A
Gender:Receptacle
Number of Contacts:50
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Standard
Pitch:2.16 mm
Number of Positions:50
Profile:Standard
Packaging:Tray
Standards Met:UL 94V-0
SKU:AMP554753-1

Detailed Description

Experience seamless connectivity with our high-quality RCPT ASSY, featuring 50 POSN with ACTION PIN functionality. Engineered for optimal performance, this receptacle assembly meets UL 94V-0 standards for enhanced safety. With a sleek and durable design, it guarantees reliable power transmission at an amperage of 3A. Boasting 50 contacts spread across 2 rows, it ensures efficient data transfer. Its board mount installation and copper alloy construction with gold plating make it both sturdy and efficient. The 2.16mm pitch and standard body orientation offer easy integration into your setup, while RoHS compliance reflects our commitment to environmental responsibility. Packaged in a convenient tray, this RCPT ASSY is a must-have for any project requiring secure and efficient connectivity.