554758-1

Heilind Number:AMP554758-1
Manufacturer:TE Connectivity
Manufacturer Number:554758-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PLUG ASSY, 50 POSN, ACTION PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 554758-1
Amperage:3 A
Gender:Plug
Number of Contacts:50
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Standard
Pitch:2.16 mm
Number of Positions:50
Profile:Standard
Packaging:Tray
Standards Met:UL 94V-0
SKU:AMP554758-1

Detailed Description

Enhance connectivity with this meticulously crafted Plug Assembly, featuring 50 positions for seamless action pin functionality. Engineered to meet UL 94V-0 standards, it ensures reliable performance with an amperage rating of 3A. With a gender specification of Plug and 50 contacts spread across 2 rows, it offers versatile connectivity options. Designed for board mount installation, it boasts durable copper alloy contacts with gold plating for optimal conductivity. The 2.16mm pitch and standard body orientation facilitate easy integration, while the tray packaging ensures convenient handling. Compliant with RoHS guidelines, this connector is a dependable choice for various applications in the electronics industry.