| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5552116-1 |
| Gender: | Plug |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold, Gold or Gold Flash over Palladium Nickel |
| Body Orientation: | Standard |
| Pitch: | 2.16 mm |
| Number of Positions: | 50 |
| Profile: | Standard |
| Packaging: | Tray |
| Standards Met: | UL 94V-0 |
| SKU: | AMP5552116-1 |
5552116-1
Specifications
Detailed Description
Easily connect and secure your components with this 50-position vertical mount plug assembly. Designed for efficient board mounting, it features two rows of contacts made of durable phosphor bronze, with gold plating for optimal conductivity. Meeting UL 94V-0 standards, it guarantees safety and reliability. With a 2.16mm pitch and standard orientation, it facilitates seamless integration. Packaged in a convenient tray, this RoHS-compliant assembly is a must-have for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5552243-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


