5552232-1

Heilind Number:AMP5552232-1
Manufacturer:TE Connectivity
Manufacturer Number:5552232-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY, PLUG, 36 POS, VERT MTG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5552232-1
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:36
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold, Gold or Gold Flash over Palladium Nickel
Body Orientation:Standard
Pitch:2.16 mm
Number of Positions:36
Profile:Standard
Packaging:Tray
Standards Met:UL 94V-0
SKU:AMP5552232-1

Detailed Description

Elevate your connectivity with our meticulously crafted ASSY PLUG. This vertical mounting solution, boasting 36 positions, ensures seamless integration for your electronic devices. Compliant with UL 94V-0 standards, it guarantees optimal safety. The thermoplastic housing, along with phosphor bronze contacts plated in gold, guarantees durability and reliable conductivity. With a pitch of 2.16mm and a standard profile, it's perfect for board mounting. Each component is meticulously crafted for high performance and RoHS compliance, making it an essential addition to your assembly process. Packaged in trays for convenience, it's a must-have for professionals in the field.