5552241-1

Heilind Number:AMP5552241-1
Manufacturer:TE Connectivity
Manufacturer Number:5552241-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY, RCPT, 36 POS, EDGE MTG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5552241-1
Gender:Receptacle
Number of Rows:2
Contact Plating:Gold, Gold or Gold Flash over Palladium Nickel
Number of Positions:36
Profile:Standard
Packaging:Tray
SKU:AMP5552241-1

Detailed Description

Easily install our 36-position receptacle assembly with edge mounting for seamless connectivity. Designed for high-performance applications, this assembly features gold plating for optimal signal transmission. With two rows of contacts and a standard profile, it offers a secure and reliable connection. Packaged in a convenient tray, it is ready for integration into your project. Rest assured, this assembly is RoHS compliant, meeting the latest environmental standards. Perfect for D-Sub and D-Ribbon connectors, it ensures smooth data transfer in any application. Upgrade your connectivity with this essential component.