| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5554216-3 |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold, Gold or Gold Flash over Palladium Nickel |
| Body Orientation: | Standard |
| Pitch: | 2.16 mm |
| Number of Positions: | 50 |
| Profile: | Standard |
| Packaging: | Tray |
| SKU: | AMP5554216-3 |
5554216-3
Specifications
Detailed Description
Elevate your connectivity with this vertical-mount receptacle assembly, designed for seamless integration into your electronic devices. With 50 shielded positions and a durable thermoplastic housing, it ensures reliable performance in any setting. Featuring phosphor bronze contacts plated with gold, it guarantees optimal signal transmission. Its 2-row construction and 2.16mm pitch offer versatility, while its standard body orientation simplifies installation. Packaged in a convenient tray, it's ready to streamline your assembly process. Rest assured, this RoHS-compliant component meets the highest standards of environmental responsibility. Perfect for IO connectors and D-Sub applications, it's the essential choice for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5552243-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


