5554501-1

Heilind Number:AMP5554501-1
Manufacturer:TE Connectivity
Manufacturer Number:5554501-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RCPT ASSY,24 POS,V/M,SCR LK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5554501-1
Gender:Receptacle
Number of Contacts:24
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Contact Plating:Gold, Gold or Gold Flash over Palladium Nickel
Body Orientation:Standard
Pitch:2.16 mm
Number of Positions:24
Profile:Standard
Packaging:Tray
SKU:AMP5554501-1

Detailed Description

Elevate your connectivity with our RCPT ASSY, a 24-position receptacle designed for optimal performance. Featuring a durable Copper Alloy construction with Gold plating, each contact ensures reliable signal transmission. This V/M type connector is secured with a screw lock mechanism, providing added stability in high-vibration environments. With a 2-row configuration and 2.16mm pitch, it offers efficient board mounting. Its standard body orientation and packaging in a tray make installation hassle-free. Rest assured of its quality and environmental compliance with RoHS certification. Perfect for a wide range of applications, this RCPT ASSY is a versatile solution for your connectivity needs.