| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 745286-2 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Latching Block |
| Latch Type: | Latching Block With Slot Recess and Thru Hole |
| Package Quantity: | 1, 2 |
| Latch Material: | Zinc |
| GPL: | 250 |
| Packaging: | Bag |
| GPL Description: | Data and Devices |
| Product Code: | 4925 |
| Connector Product Type: | Accessory |
| Length: | .4 in |
| Panel Attachment Style: | Front Mount |
| Part Aliases: | 745286-2 |
| SKU: | AMP745286-2 |
745286-2
Specifications
Detailed Description
Enhance your connectivity with this durable Latching Block from our AMPLIMITE Kit series. Featuring a convenient design with a Slot Recess and Thru Hole, it ensures secure fastening in your setup. Crafted from high-quality Zinc, this essential accessory guarantees reliability in data and device connections. With a sleek Front Mount panel attachment style, it offers easy installation. Rest assured, it complies with RoHS standards, making it an environmentally friendly choice for your connectivity needs. Elevate your D-Sub and D-Ribbon connector setup with this indispensable component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640456-0 | 10P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 1-746610-9 | 40 DIP PLUG, 100CL, LEAD FREE | ![]() |
| TE Connectivity 1-770968-1 | 04P MINI UMNL R/A HDR ASSY LF | ![]() |
| TE Connectivity 1-770970-0 | 08P MINI UMNL R/A HDR ASSY SN | ![]() |
| TE Connectivity 1658610-2 | 25 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1658622-9 | 40 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 2-1761603-3 | IDC LOW PRO HDR 10P VERT BLUE | ![]() |
| TE Connectivity 2-320574-2 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| TE Connectivity 5-103945-2 | 5X3 MTE SHRD PIN SR LATCH .100 | ![]() |
| TE Connectivity 5205730-1 | CLAMSHELL ASY SIZE 2 | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640250-5 | 05P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640250-6 | 06P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640457-4 | 04P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| TE Connectivity 745255-2 | SPRING LATCH 2/BAG | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5745007-1 | ![]() | |
| TE Connectivity 747080-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


