| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5555163-1 |
| Color: | Black |
| Amperage: | 1.5 A, .2 A |
| Housing Material: | Polybutylene Terephthalate |
| Mount Type: | Board Mount, Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ25 |
| LAN Category: | Cat 3 |
| Compatible RJ Type: | RJ25 |
| Keying: | No |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Standard - Latch Down |
| Profile: | Low |
| Connector Contact Density: | Standard |
| Mating Entry Location: | Side |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .15 in, 3.8 mm |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Panel Mount: | With |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 12.57 mm, .49 in |
| Panel Mount Type: | Panel Stops |
| Grounding Options: | None |
| Connector Type: | Jack |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Connector System: | Cable-to-Board |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5555163-1 |
| SKU: | AMP5555163-1 |
5555163-1
Specifications
Detailed Description
This MJ, LPF, R/A, 6P/6C, PNL STOPS, BU connector is designed for efficient signal transmission in Cat 3 LAN applications. Featuring a black housing with UL 94V-0 flammability standard compliance, it ensures safety and reliability. With a right-angle mount orientation and through-hole solder termination method, it offers versatility in installation. The connector, with gold contact mating area plating, guarantees optimal conductivity. Its low profile and standard latch orientation make it suitable for various panel-mount configurations. Operating in a wide temperature range, from -40 to 85°C (-40 to 185°F), this connector is ideal for demanding environments. With 152 pieces in a package, it provides ample supply for your connectivity needs. RoHS compliant, it meets environmental standards, making it a sustainable choice for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480709-0 | 12P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-640250-3 | 13P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 1-640456-6 | 16P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 1375819-3 | CST-100 II CONTACT 30 GOLD PLT | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5748676-4 | DIE CAST CBL CLMP KIT,SZ 4 | ![]() |
| TE Connectivity 640250-2 | 02P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640250-4 | 04P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640445-2 | 02P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 640445-3 | 03P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 747746-1 | GROMMET ASSORT-SZ1/2 CBL CLMPS | ![]() |
| TE Connectivity NB20034001 | VERSAFIT-1/4-0-SP NB20034001 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/20/2023 | PCN-23-166581 - Package Qty Change. Quantity of product reduced in the tray. : PN 5555162-1 : New APQ 798 PN 5555163-1, PN 5555163-2 and PN 5555163-5 : New APQ 882. The product was out of the tray (easy to drop the product). To prevent Quality hazards, Quantity of product reduced in the tray. | Download | |||
| 09/22/2022 | P-22-023058 - Packaging Change.To Improve packaging efficiency and improve and address the complaints for the contacts damage and deformation | Download | |||
| 09/01/2021 | P-21-021164 - Manufacturing Location Change. Please be informed that effective September 1, 2021 the following products currently manufactured at the TE Bangalore, India facility may also be sourced from the TE Shunde/Guangdong, China facility. | Download | |||


