5555980-1

Heilind Number:AMP5555980-1
Manufacturer:TE Connectivity
Manufacturer Number:5555980-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ,R/A,4P/4C,TRAY PACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5555980-1
Color:Black
Amperage:1.5 A, .2 A
Housing Material:PBT Polyester
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
LAN Category:Cat 3
Keying:No
Number of Positions:4
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
Profile:Low
Connector Contact Density:Standard
Mating Entry Location:Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm
Panel Mount:With
Shielded:No
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:16.2 mm, .638 in
Connector Type:Jack
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Connector System:Cable-to-Board
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5555980-1
SKU:AMP5555980-1

Detailed Description

Enhance your connectivity with our MJ Right-Angle 4-Position/4-Contact Tray Pack, perfect for streamlined signal transmission. Featuring UL 94V-0 standards compliance and a durable PBT Polyester housing in sleek black, this connector ensures reliability and safety. With a low profile and board-mount design, it offers easy installation, while its gold-plated phosphor bronze contacts guarantee optimal conductivity. Suitable for Cat 3 LAN applications, it operates flawlessly in temperatures ranging from -40 to 85°C. Whether you're setting up data or device connections, our RJ Type Jacks & Plugs are the ideal solution for your networking needs. Rest assured, they are RoHS compliant, meeting environmental standards with every use. Elevate your connectivity experience with this high-performance modular connector.