5556622-1

Heilind Number:AMP5556622-1
Manufacturer:TE Connectivity
Manufacturer Number:5556622-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RCPT ASSY,64POS,SHLD,ACTN PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5556622-1
Gender:Receptacle
Number of Contacts:64
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Standard
Pitch:2.16 mm
Number of Positions:64
Profile:Standard
Packaging:Tray
Standards Met:UL 94V-0
SKU:AMP5556622-1

Detailed Description

Enhance your electronic connections with this high-performance RCPT ASSY, featuring 64 shielded positions with active pins for optimal signal transmission. Engineered for reliability, it meets UL 94V-0 standards for fire safety. With a dual-row design and a pitch of 2.16 mm, this receptacle assembly is perfect for board mount applications. The contacts are made of durable phosphor bronze with a gold plating, ensuring long-lasting functionality. Its standard body orientation and profile make it easy to integrate into your system. Packaged in a convenient tray, this RoHS-compliant assembly is a must-have for your IO connector setup. Trust in its quality for seamless connectivity in your projects.