5556622-2

Heilind Number:AMP5556622-2
Manufacturer:TE Connectivity
Manufacturer Number:5556622-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RCPT ASSY,64P,SHLD,A-PIN,SN-PB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5556622-2
Gender:Receptacle
Number of Rows:2
Contact Plating:Gold
Number of Positions:64
Profile:Standard
Packaging:Tray
SKU:AMP5556622-2

Detailed Description

Upgrade your connectivity with this high-performance RCPT ASSY. Boasting 64 positions across two rows, this receptacle assembly ensures seamless data transfer. Featuring gold contact plating and shielded construction, it guarantees reliable signal transmission. With A-PIN and SN-PB compatibility, it caters to diverse connectivity needs. Its standard profile and RoHS compliance further enhance its versatility and eco-friendliness. Packaged in a convenient tray, it's ready for easy installation. Perfect for professional and DIY projects alike, this connector is a must-have for any tech enthusiast. Elevate your networking experience with this top-of-the-line component.