5557984-2

Heilind Number:AMP5557984-2
Manufacturer:TE Connectivity
Manufacturer Number:5557984-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RCPT ASSY, 50POS, SHLDED, ACTI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5557984-2
Amperage:3 A
Gender:Receptacle
Number of Rows:2
Contact Plating:Gold
Number of Positions:50
Profile:Standard
Packaging:Package
SKU:AMP5557984-2

Detailed Description

Upgrade your connectivity with our 50-position shielded receptacle assembly, designed for optimal performance in high-speed data transmission. With active components, it ensures reliable signal integrity even in demanding applications. Featuring gold contact plating, each of the two rows of 50 positions guarantees efficient power delivery at up to 3A. This standard-profile connector is RoHS compliant, meeting stringent environmental regulations. Packaged for convenience, it's perfect for industrial or commercial use. Stay ahead in the fast-paced world of technology with this essential component for D-Sub and D-Ribbon connections.