| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5558310-1 |
| Color: | Black |
| Amperage: | 1.5 A, .2 A |
| Housing Material: | High Temperature Nylon |
| Mount Type: | Board Mount, Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 3 |
| Compatible RJ Type: | RJ45 |
| Keying: | Yes |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Standard - Latch Down |
| PCB Ground Tab Location: | -.12 in, -3.05 mm |
| Profile: | Low |
| Shield Material: | Copper Alloy |
| Shield Plating Material: | Tin |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Number of PCB Ground Tabs: | 2 |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .14 in, 3.56 mm |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | With |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.64 mm, .537 in |
| Grounding Options: | PCB Ground |
| Connector Type: | Jack |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1051284,1350520 |
| SKU: | AMP5558310-1 |
5558310-1
Specifications
Detailed Description
Enhance connectivity with this RJ45 Jack Assembly, featuring 8 positions for seamless signal transmission. Designed for board and panel mount applications, this right-angle assembly ensures secure termination through soldering. With a low profile and shielded construction, it guarantees optimal performance in varied environments. Compliant with UL 94V-0 standards, its high-temperature nylon housing and phosphor bronze contacts offer durability and reliability. Suitable for Cat 3 LAN networks, this assembly is a versatile solution for data and device connectivity. With a black housing and gold-plated contacts, it combines sleek aesthetics with high-quality functionality, making it an essential component for networking systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770166-0 | 02P MINI-UMNL ASSY VO SNNI | ![]() |
| TE Connectivity 1-770966-0 | 02P MINI UMNL R/A HDR ASSY SN | ![]() |
| TE Connectivity 1-770966-1 | 02P MINI UMNL R/A HDR ASSY AU | ![]() |
| TE Connectivity 1-770968-0 | 04P MINI UMNL R/A HDR ASSY SN | ![]() |
| TE Connectivity 5102153-1 | A/L UNIV HDR 10P VERT | ![]() |
| TE Connectivity 5102153-2 | A/L UNIV HDR 14P VERT | ![]() |
| TE Connectivity 5103309-1 | A/L LOW PRO HDR 10P VERT BLACK | ![]() |
| TE Connectivity 5747844-6 | 09 MSFL RCPT RA 318 (SL,FM,BL) | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2026 | PCN-26-267318 - Location Change. The listed part numbers will be transferred from China Zhuhai to China Huizhou. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. Last order date to Zhuhai: 6th Feb 2026, First shipment date from Huizhou: 1st May 2026. | Download | |||


