| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 556879-2 |
| Housing Material: | Polycarbonate |
| Number of Rows: | 1 |
| Pitch: | 11.18 mm, .44 in |
| Voltage: | 600 V AC |
| Contact Amperage: | 35 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | 367 |
| Mating Retention Type: | Latch |
| Packaging: | Loose Piece |
| Operating Temperature Range: | 0 - 105 °C, 32 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .37 in, 9.4 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3451 |
| Wire Size: | 10 - 18 AWG, 1600.53 - 12066.13 CMA, .811 - 6.11 mm² |
| Connector Length: | 1.2 in, 30.48 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 1.44 in, 36.58 mm |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .04 - 1.02 in, 1.016 - 25.908 mm |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1369013 556879-2 |
| SKU: | AMP556879-2 |
556879-2
Specifications
Detailed Description
Enhance your power connections with this AMPINNERGY WTB Plug Housing, designed for optimal performance in industrial settings. This two-position connector meets CSA and UL standards for safety and reliability, with a rugged polycarbonate housing in sleek black. With a pitch of 11.18mm, it accommodates wire sizes ranging from 10 to 18 AWG, making it versatile for various applications. Rated for 600V AC and 35A contact amperage, it ensures efficient power transmission. The housing, featuring UL 94V-0 flammability standard, guarantees durability and fire safety. Its latch mating retention type and polarization alignment ensure secure connections. Operating in a wide temperature range of 0 to 105°C, this connector is suitable for demanding environments. Whether for panel mount or wire-to-board applications, its loose piece packaging and ease of installation make it a convenient choice. RoHS compliant and with LR 7189 certification, you can trust in its quality and environmental responsibility. Upgrade your power systems with this high-performance connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1418390-1 | 4 POS AMP MCP 2.8 REC HSG | ![]() |
| TE Connectivity 2-520129-2 | ULTRAFAST 250 ASSY FLAG 22-18 TPBR LP | ![]() |
| TE Connectivity 324061 | TERMINAL,SOLIS R 8 8 | ![]() |
| TE Connectivity 33461 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity 34161 | TERMINAL,PG R 16-14 10 | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 35108 | TERMINAL,PIDG R 12-10 8 | ![]() |
| TE Connectivity 35135 | TERMINAL,SOLIS R 12-10 1/2 | ![]() |
| TE Connectivity 556880-1 | CONT,AMPINNRGY WTB,LS PC,10-12 | ![]() |
| TE Connectivity 556883-1 | CONT,AMPINNRGY WTB,LS PC,14-18 | ![]() |
| TE Connectivity 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 963530-1 | EINZELLEITERDICHTNG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/22/2021 | P-21-021644 - Manufacturing location change. Following Part Numbers will be transferred from Manufacture plant in USA, to strategy site in Hermosillo, Mexico (HMO) | Download | |||


