| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 556879-4 |
| Housing Material: | Polycarbonate |
| Number of Rows: | 1 |
| Pitch: | 11.18 mm, .44 in |
| Voltage: | 600 V AC |
| Contact Amperage: | 35 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | 367 |
| Mating Retention Type: | Latch |
| Packaging: | Loose Piece |
| Operating Temperature Range: | 0 - 105 °C, 32 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .37 in, 9.4 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3451 |
| Wire Size: | 10 - 18 AWG, 1600.53 - 12066.13 CMA, .811 - 6.11 mm² |
| Connector Length: | 2.08 in, 52.83 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 1.44 in, 36.58 mm |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .04 - 1.02 in, 1.016 - 25.908 mm |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 556879-4 |
| SKU: | AMP556879-4 |
556879-4
Specifications
Detailed Description
Experience seamless power connectivity with our AMPINNERGY WTB Plug Housing, designed for 4-position wire-to-board configurations. Meeting CSA and UL standards for quality and safety, this housing is constructed from durable polycarbonate, ensuring reliability in industrial settings. With a pitch of 11.18 mm (.44 in) and a voltage rating of 600 V AC, it is ideal for power applications. The black housing, certified to UL 94V-0 flammability standard, offers both functionality and peace of mind. Featuring a latch mating retention type for secure connections, it is suitable for wire and cable termination. Operating in a wide temperature range of 0 - 105 °C (32 - 221 °F), this connector is versatile and dependable. Whether for panel or PCB mount, its compact design and polarization feature ensure easy and accurate mating alignment. RoHS compliant and with LR 7189 certification, this connector housing is a reliable choice for your power connection needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 556882-4 | ![]() |


