| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 556881-2 |
| Housing Material: | Polyphenylene Sulfide |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | 11.18 mm, .44 in |
| Voltage: | 600 V AC |
| Contact Type: | Pin/Socket |
| Wire Type: | Stranded |
| Package Quantity: | 100 |
| Contact Amperage: | 35 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 367 |
| Mating Retention Type: | Latch |
| Packaging: | Box |
| Operating Temperature Range: | 0 - 105 °C, 32 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 - .125 in, 1.57 - 3.18 mm |
| Connector Height: | 12.7 mm, .5 in |
| PCB Retention Type: | Mounting Ears |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3451 |
| Wire Size: | 6 - 20 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.84 in, 46.736 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Contact Shape: | Dual Beam |
| Connector Width: | 19.3 mm, .76 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .193 in, 4.9 mm |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 556881-2 |
| SKU: | AMP556881-2 |
556881-2
Specifications
Detailed Description
Elevate your power connectivity with this high-performance RCPT ASY, featuring a vertical housing design and AMPINRGY WTB technology. With two positions for seamless integration, it meets CSA and UL standards for reliability. Crafted from durable Polyphenylene Sulfide, its black housing ensures both strength and style. The copper alloy contacts, plated with tin, guarantee optimal conductivity for stranded wire types. With a contact amperage of 35A and a voltage rating of 600V AC, this connector is ideal for power applications. Its through-hole solder termination method and mounting ears provide secure PCB attachment, while the Latch mating retention type ensures a stable connection. Operating in temperatures ranging from 0 to 105°C, it's suitable for industrial environments. RoHS compliant and offering a package quantity of 100, this connector assembly is an essential component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 556879-2 | ![]() |


