| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 556881-4 |
| Housing Material: | Polyphenylene Sulfide |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | 11.18 mm, .44 in |
| Voltage: | 600 V AC |
| Contact Type: | Pin/Socket |
| Wire Type: | Stranded |
| Package Quantity: | 100 |
| Contact Amperage: | 35 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 367 |
| Mating Retention Type: | Latch |
| Packaging: | Box |
| Operating Temperature Range: | 0 - 105 °C, 32 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 - .125 in, 1.57 - 3.18 mm |
| Connector Height: | 12.7 mm, .5 in |
| PCB Retention Type: | Mounting Ears |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3451 |
| Wire Size: | 6 - 20 AWG |
| Contact Layout: | Inline |
| Connector Length: | 2.72 in, 69.088 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Contact Shape: | Dual Beam |
| Connector Width: | 19.3 mm, .76 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .193 in, 4.9 mm |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 407499243 556881-4 |
| SKU: | AMP556881-4 |
556881-4
Specifications
Detailed Description
Enhance power connectivity with our Vertical RCPT ASY, designed for secure wire-to-board applications in industrial settings. This assembly features a durable Polyphenylene Sulfide housing in sleek black, meeting UL and CSA standards for safety and performance. With four 11.18mm pitch contacts, capable of carrying up to 35A at 600V AC, it ensures reliable power transmission. The Through Hole - Solder termination method, along with tin-plated contact mating areas, guarantees secure connections for stranded wires ranging from 6 to 20 AWG. Its compact 12.7mm height and 2.72-inch length make it ideal for space-constrained installations. Each package contains 100 units, offering a cost-effective solution for your power circuit applications. With polarization and latch mating retention, it guarantees proper alignment and secure mating. RoHS compliant and featuring UL 94V-0 flammability rating, it's not only efficient but also environmentally friendly. Upgrade your power connectors with this high-quality, reliable assembly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 556881-8 | RCPT ASY,VRT,AMPINRGY WTB,8POS | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 556879-4 | ![]() |


