| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 556882-2 |
| Housing Material: | Polyphenylene Sulfide |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | 11.18 mm, .44 in |
| Voltage: | 600 V AC |
| Contact Type: | Pin/Socket |
| Wire Type: | Stranded |
| Package Quantity: | 100 |
| Contact Amperage: | 35 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 367 |
| Mating Retention Type: | Latch |
| Packaging: | Box |
| Operating Temperature Range: | 0 - 105 °C, 32 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 - .125 in, 1.57 - 3.18 mm |
| Connector Height: | 14.48 mm, .57 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3451 |
| Wire Size: | 16 - 28 AWG, .5 - 5 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.84 in, 46.736 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Contact Shape: | Dual Beam |
| Connector Width: | 17.53 mm, .69 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .193 in, 4.9 mm |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 556882-2 |
| SKU: | AMP556882-2 |
556882-2
Specifications
Detailed Description
Easily connect power sources with this right-angle receptacle assembly, designed for efficient energy transfer in industrial settings. With a two-position inline layout and through-hole solder termination, it ensures secure connections for stranded wires ranging from 16 to 28 AWG. The polyphenylene sulfide housing in sleek black offers durability and complies with UL 94V-0 flammability standards. Featuring a dual beam contact shape and copper alloy construction with tin plating, it guarantees reliable performance with a 35A contact amperage and 600V AC voltage rating. With CSA and UL certifications, this connector assembly meets stringent quality and safety standards. Perfect for power circuit applications, it operates in a wide temperature range from 0 to 105°C and is RoHS compliant for environmental responsibility. Whether for new installations or replacements, this AMPINRGY WTB connector is a dependable choice for power transmission.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 556879-2 | ![]() |


