| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 556882-6 |
| Housing Material: | Polyphenylene Sulfide |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | 11.18 mm, .44 in |
| Voltage: | 600 V AC |
| Contact Type: | Pin/Socket |
| Wire Type: | Stranded |
| Package Quantity: | 100 |
| Contact Amperage: | 35 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 367 |
| Mating Retention Type: | Latch |
| Packaging: | Box |
| Operating Temperature Range: | 0 - 105 °C, 32 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 - .125 in, 1.57 - 3.18 mm |
| Connector Height: | 14.48 mm, .57 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3451 |
| Wire Size: | 16 - 28 AWG, .5 - 5 mm² |
| Contact Layout: | Inline |
| Connector Length: | 3.6 in, 91.44 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Contact Shape: | Dual Beam |
| Connector Width: | 17.53 mm, .69 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .193 in, 4.9 mm |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 556882-6 |
| SKU: | AMP556882-6 |
556882-6
Specifications
Detailed Description
Easily connect power sources with this Right-Angle Receptacle Assembly, designed for secure and efficient wire-to-board connections. Featuring six positions with 35A contact amperage, it ensures reliable power transmission. The CSA and UL standards met guarantee safety and quality, while the black Polyphenylene Sulfide housing offers durability. With a contact termination method of Through Hole - Solder and contact material of Copper Alloy, it provides excellent conductivity. The 11.18mm pitch and inline contact layout accommodate various wire sizes, from 16 to 28 AWG, making it versatile for different applications. This industrial-grade connector is ideal for power circuits, with a voltage rating of 600V AC. Its right-angle mount orientation, along with mating retention type and alignment feature, ensures secure connections. The connector's compact design, with a height of 14.48mm and width of 17.53mm, is suitable for space-constrained installations. With a wide operating temperature range of 0 to 105°C, it is reliable in diverse environments. Each package includes 100 units, making it convenient for large-scale projects. RoHS compliant, this connector assembly is also environmentally friendly, meeting modern regulatory standards. Perfect for industrial and commercial use, it provides a high-performance solution for power connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 556879-6 | ![]() |


