55793-1

Heilind Number:AMP55793-1
Manufacturer:TE Connectivity
Manufacturer Number:55793-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE,BUTT,P.G. 12-10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 55793-1
Series:PLASTI-GRIP
Contact Plating:Tin
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Splices
Product Type:Splice
SKU:AMP55793-1

Detailed Description

Easily connect wires with our Butt Splice from the PLASTI-GRIP series. Designed for seamless installation, this splice accommodates P.G. 12-10 wires with a Tin contact plating for optimal conductivity. Suitable for 10-12 AWG wires, it ensures a secure connection for 3-6 mm² or 5180-13100 CMA wire sizes. The closed barrel design offers added protection, while its insulation guarantees safety. Compliant with RoHS standards, this splice is a reliable solution for various applications. Shop now and streamline your wire connections with confidence.