557984-1

Heilind Number:AMP557984-1
Manufacturer:TE Connectivity
Manufacturer Number:557984-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RCPT ASSY,50PO,SHLD,A/PIN,CHAM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 557984-1
Amperage:3 A
Gender:Receptacle
Number of Contacts:50
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Standard
Pitch:2.16 mm
Number of Positions:50
Profile:Standard
Packaging:Tray
Standards Met:UL 94V-0
SKU:AMP557984-1

Detailed Description

Enhance your connectivity with this high-performance RCPT ASSY, designed for optimal signal transmission. Featuring 50 gold-plated contacts in a shielded assembly, this receptacle ensures secure and reliable connections. With a current rating of 3A and UL 94V-0 certification, it guarantees safety and efficiency. Its board mount design, 2-row configuration, and 2.16mm pitch make it suitable for various applications. Crafted from durable copper alloy, it offers long-lasting performance. Packaged in a convenient tray, it's easy to store and access. RoHS compliant for environmental responsibility, it's the ideal choice for your connectivity needs.