55824-1

Heilind Number:AMP55824-1
Manufacturer:TE Connectivity
Manufacturer Number:55824-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

22-18 PRE-INSUL SEALED SPLICE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 55824-1
Color:Red
Contact Plating:Tin
Wire Size:18 - 22 AWG, .3 - .9 mm², 509 - 1900 CMA
Barrel Type:Closed
Insulated:Yes
Product:Splices
Product Type:Splice
SKU:AMP55824-1

Detailed Description

Enhance your electrical connections with these high-quality red crimp splices. Designed for optimal performance, they feature tin contact plating for reliable conductivity. Suitable for wire sizes ranging from 18 to 22 AWG, these splices accommodate a variety of applications with ease. The closed barrel design ensures secure connections, while the insulation offers added safety. RoHS compliant, you can trust in the quality and environmental responsibility of this essential splice. Upgrade your toolkit with this must-have connector for seamless wiring projects.