| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 55835-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | M6 |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 150 °C, -85 - 347 °F |
| Wire Size: | 2 AWG, 35 mm², 67872 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP55835-1 |
55835-1
Specifications
Detailed Description
Enhance your electrical connections with our COPALUM R 2A 4C Ring Tongue Terminals. Designed for M6 studs, these connectors ensure a secure fit with straight orientation and a closed barrel construction. Operating efficiently in temperatures ranging from -55 to 150°C (-85 to 347°F), they are ideal for various applications. With a wire size compatibility of 2 AWG, 35 mm², and 67872 CMA, you can trust in their performance. These non-insulated terminals, part of our Rings & Spades product line, are perfect for professional use, boasting a straight terminal angle and meeting RoHS compliance standards. Upgrade your setup with these reliable components.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 68009 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2014 | P-14-010254 - Product improvement. Current method causes long term ergonomic concern related to repeve moon with inserng terminals into the mesh sleeve. In addion, it will be easier to remove the product from the new packaging material. The foam will also provide a protecve advantage over the plasc mesh sleeve. | Download | |||


