| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 55835-2 |
| Connector Type: | Ring Tongue |
| Stud Size: | 3/8 |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 150 °C, -85 - 347 °F |
| Wire Size: | 2 AWG, 35 mm², 67872 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP55835-2 |
55835-2
Specifications
Detailed Description
Enhance your electrical connections with the COPALUM R 2A 4C Ring Tongue Terminals. Designed for secure and reliable performance, these terminals feature a straight orientation and a 3/8 stud size, accommodating 2 AWG wire and 35 mm². With an operating temperature range of -55 to 150 °C (-85 to 347 °F), they are suitable for a variety of environments. The closed barrel design ensures optimal conductivity, while the non-insulated construction allows for easy installation. Perfect for professional applications, these terminals are a must-have for any project requiring durable and efficient connectivity.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 68009 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2014 | P-14-010254 - Product improvement. Current method causes long term ergonomic concern related to repeve moon with inserng terminals into the mesh sleeve. In addion, it will be easier to remove the product from the new packaging material. The foam will also provide a protecve advantage over the plasc mesh sleeve. | Download | |||


