55991-1

Heilind Number:AMP55991-1
Manufacturer:TE Connectivity
Manufacturer Number:55991-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R 8 5/16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 55991-1
Connector Type:Ring Tongue
Stud Size:5/16, M8
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:13100 - 20800 CMA, 8.37 mm², 8 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP55991-1

Detailed Description

Easily terminate wires with precision using this 5/16" Solis R Ring Tongue Terminal. Designed for M8 studs, it offers a secure and durable connection for 8 AWG wires, accommodating a wide range of applications. With an offset orientation and straight terminal angle, installation is straightforward. The closed barrel design ensures efficient wire crimping, while the high operating temperature range of up to 170°C (338°F) guarantees reliable performance even in demanding environments. RoHS compliant, this terminal is an essential component for various electrical projects.