5645945-2

Heilind Number:AMP5645945-2
Manufacturer:TE Connectivity
Manufacturer Number:5645945-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SKT,MIN-SPR B-N SN-AU SER-1.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5645945-2
Series:Series 3
Amperage:5 A
Termination Method:Through Hole - Press-Fit
Contact Material:Beryllium Copper
Contact Type:Socket
Socket Type:Discrete
Hole Size:.042 in, 1.07 mm
Cable Type:Discrete Wire
Contact Amperage:5 A
GPL:377
Profile:Zero
Packaging:Bag, Loose Piece
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
PCB Thickness (Recommended):.031 - .125 in, .79 - 3.18 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3076
Wire Size:.102 - .205 mm², 24 - 27 AWG
Contact Transmits:Signal/Power
Pin Diameter Accepted:.015 - .021 in, .38 - .53 mm
Connector System:Cable-to-Board
ECCN:EAR99
Spring Material:Beryllium Copper
Socket Length:.158 in, 4.01 mm
Sleeve Material:Copper
Sleeve Plating:Tin
Sealant:No
Contact Spring Plating Material:Gold
Sleeve Style:Bullet Nose
Insertion Method:Hand/Semi-Automatic/Automatic
Part Aliases:5645945-2
SKU:AMP5645945-2

Detailed Description

Introducing a Socket with Miniature Spring Contacts, featuring a Beryllium Copper construction with Gold-plated contact springs for reliable signal and power transmission. Ideal for Power & Signal circuit applications, this Socket is designed for Through Hole - Press-Fit termination on Printed Circuit Boards. With a contact amperage of 5A and a cable type suitable for discrete wires, it offers versatility in connectivity. Operating within a wide temperature range of -65 to 125°C (-85 to 257°F), this component ensures performance in various environments. Its Zero profile, along with a sleeve style of Bullet Nose, facilitates efficient insertion by hand or using automated methods. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control. Perfect for use in Series 3 applications, this Socket is a dependable solution for your connectivity needs.