| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5645952-1 |
| Series: | Series 3 |
| Amperage: | 5 A |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .052 in, 1.32 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 5 A |
| GPL: | 377 |
| Profile: | Zero |
| Packaging: | Bag, Loose Piece |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3076 |
| Wire Size: | .081 - .326 mm², 22 - 28 AWG |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .014 - .026 in, .36 - .66 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Spring Material: | Beryllium Copper |
| Socket Length: | .184 in, 4.67 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Tin |
| Sealant: | No |
| Contact Spring Plating Material: | Tin |
| Sleeve Style: | Bullet Nose |
| Insertion Method: | Hand/Semi-Automatic/Automatic |
| Part Aliases: | 5645952-1 |
| SKU: | AMP5645952-1 |
5645952-1
Specifications
Detailed Description
Experience seamless connectivity with our high-performance SOCKET designed for optimal signal transmission in electronic circuits. Crafted with precision, this SOCKET features a MIN-SPR B-N SN-SN SER-2.5 configuration, guaranteeing reliable power and data transfer. Its beryllium copper contact material ensures durability, while the Press-Fit termination method offers secure attachment to the PCB. With a 5 A amperage rating and compatibility with 22-28 AWG wire sizes, this SOCKET is versatile and efficient. Perfect for power and signal applications, it operates flawlessly in temperatures ranging from -65 to 125 °C (-85 to 257 °F). Whether for manual or automatic insertion, its Zero profile and Cable-to-Board connector system make installation a breeze. RoHS compliant and engineered for performance, this SOCKET is a must-have for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5645952-2 | ![]() |


