5645979-1

Heilind Number:AMP5645979-1
Manufacturer:TE Connectivity
Manufacturer Number:5645979-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSS STRIP ASSY #5 TIN TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5645979-1
Series:Series 5
Termination Method:Through Hole - Press-Fit
Contact Material:Beryllium Copper
Contact Type:Socket
Socket Type:Discrete
Hole Size:.102 in, 2.59 mm
Cable Type:Discrete Wire
Contact Amperage:7.5 A
GPL:377
Profile:Zero
Packaging:Carrier Tape
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
PCB Thickness (Recommended):.031 - .125 in, .79 - 3.18 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3084
Wire Size:17 - 18 AWG, .823 - 1.04 mm²
Contact Transmits:Signal/Power
Pin Diameter Accepted:.042 - .049 in, 1.07 - 1.24 mm
Connector System:Cable-to-Board
ECCN:EAR99
Spring Material:Beryllium Copper
Socket Length:.308 in, 7.82 mm
Sleeve Material:Copper
Sleeve Plating:Tin
Sealant:No
Contact Spring Plating Material:Tin
Sleeve Style:Bullet Nose
Insertion Method:Hand/Semi-Automatic
Part Aliases:5645979-1
SKU:AMP5645979-1

Detailed Description

The MSS STRIP ASSY #5 TIN TIN is a high-performance connector designed for Series 5 applications, featuring Through Hole - Press-Fit termination for secure and reliable contact. Constructed with Beryllium Copper contacts, it ensures optimal conductivity for power and signal transmissions. With a contact amperage of 7.5 A and a socket type of Discrete, it is suitable for a wide range of electronic devices. The connector, with a zero profile and operating temperature range of -65 to 125 °C, is ideal for demanding environments. Its Cable-to-Board connector system and insertion method allow for easy integration, while the Tin-plated sleeve and contact spring ensure long-lasting performance. Suitable for use with 17-18 AWG wires, this connector is a versatile solution for various applications.