| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5646357-1 |
| Series: | Z-PACK 2mm HM |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 250 |
| Number of Rows: | 10 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Pin |
| Package Quantity: | 10 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 250 |
| Data Rate: | ≤1 Gb/s |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | 472 |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| Mating Alignment Type: | Multi-Purpose Center |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3983 |
| Number of Columns: | 25 |
| Number of Signal Positions: | 200 |
| Connector Length: | 50 mm |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Connector Assembly Type: | PCB Mount Header |
| Rows Loaded: | A, B, C, D, E, F, H, I, Z |
| Contact Mating Area Length: | 5.25 mm, 8.25 mm |
| CompactPCI Designation: | None |
| Feedthrough Post Length: | 3.7 mm |
| Front Mating Level: | Level 1 |
| Crosstalk Version: | Standard |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5646357-1 |
| SKU: | AMP5646357-1 |
5646357-1
Specifications
Detailed Description
Experience seamless connectivity with our Z-PACK 2mm HM series board-to-board PCB connector. Designed for high-performance applications, this connector features 250 contacts arranged in 10 rows, ensuring reliable signal transmission. With UL 94V-0 housing material and phosphor bronze contacts, it guarantees durability and safety. Ideal for signal circuits, it offers a data rate of up to 1 Gb/s. The straight orientation and through-hole press-fit termination method make installation easy and secure. Operating in a wide temperature range from -55 to 125 °C (-67 to 257 °F), it suits various environments. Whether for data and devices or other applications, this connector, with its vertical mount orientation and PCB header assembly type, ensures efficient connectivity. RoHS compliant, it meets international standards for environmental responsibility. Elevate your PCB connections with this versatile and high-quality connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5646487-1 | ![]() | |
| TE Connectivity 5646539-1 | ![]() |


