5646373-1

Heilind Number:AMP5646373-1
Manufacturer:TE Connectivity
Manufacturer Number:5646373-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2MM HM,ASY,T-E,HDR,08R,200,AP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5646373-1
Series:Z-PACK 2mm HM
Housing Material:Polyester - GF
Number of Contacts:200
Number of Rows:8
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.078 in, 2 mm
Contact Type:Pin
Package Quantity:10
Contact Amperage:1.5 A
Number of Positions:200
Data Rate:≤1 Gb/s
Housing Color:Gray
Mount Orientation:Vertical
GPL:472
Packaging:Tube
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating Thickness:30 µin, .76 µm
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Sealable:No
Mating Alignment Type:Multi-Purpose Center
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3983
Number of Columns:25
Number of Signal Positions:200
Connector Length:50 mm
Connector System:Board to Board
ECCN:EAR99
Board to Board Configuration:Mezzanine
Connector Assembly Type:PCB Mount Header
Rows Loaded:A, B, C, D, E, F, H
Contact Mating Area Length:5.25 mm
CompactPCI Designation:None
Feedthrough Post Length:13 mm
Front Mating Level:Level 1
Crosstalk Version:Standard
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5646373-1
SKU:AMP5646373-1

Detailed Description

Enhance your board-to-board connections with our Z-PACK 2mm HM Series, featuring a high-performance design that ensures reliable signal transmission. With 200 phosphor bronze contacts arranged in 8 rows, this UL 94V-0 compliant connector is ideal for demanding applications. Its straight body orientation and through-hole press-fit termination method guarantee secure installation, while the polyester GF housing in gray provides durability. Operating in a wide temperature range from -55 to 125°C, this connector is suitable for various environments. Whether you're working with data or devices, its 1 Gb/s data rate and 1.5 A contact amperage make it a versatile choice. Perfect for signal circuit applications, this PCB mount header is RoHS compliant, ensuring environmental responsibility. Elevate your connectivity with this essential component for modern electronic systems.