5646954-1

Heilind Number:AMP5646954-1
Manufacturer:TE Connectivity
Manufacturer Number:5646954-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

UPM EXPANDED PIN, RA 4P ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5646954-1
Series:Z-PACK 2mm HM
Housing Material:Polyester - GF
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.118 in, 3 mm
Voltage:30 V AC, 30 V DC
Contact Type:Blade
USOC Codes:2mm HM
Contact Amperage:10 A
Number of Positions:4
Housing Color:Gray
Mount Orientation:Right Angle
GPL:A87
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:19.68 - 49.21 µin, .5 - 1.25 µm
Contact Termination Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2989
Number of Power Positions:4
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Board to Board Configuration:Right Angle
Termination Post Tail Length:.135 in, 3.43 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:5646954-1
SKU:AMP5646954-1

Detailed Description

Enhance your power connectivity with our UPM Expanded Pin, RA 4P Assembly from the Z-Pack 2mm HM series. Crafted with durable Polyester - GF housing in a sleek gray hue, this board mount connector ensures reliable performance in demanding environments. Featuring through hole press-fit termination and a blade contact design, it offers secure and efficient power transmission. With a contact rating of 10A at 30V AC/DC, it's suitable for high-power applications. Engineered for versatility, this connector is ideal for power circuits in various industries. Rest assured of its quality and compliance with UL 94V-0 flammability standards and RoHS regulations. Upgrade your power solutions with this essential connector.