5646959-1

Heilind Number:AMP5646959-1
Manufacturer:TE Connectivity
Manufacturer Number:5646959-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

UPM EXPANDED PIN ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5646959-1
Series:Z-PACK 2mm HM
Housing Material:Polyester - GF
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.118 in, 3 mm
Voltage:30 V AC, 30 V DC
Contact Type:Blade
USOC Codes:2mm HM
Contact Amperage:10 A
Number of Positions:9
Housing Color:Gray
Mount Orientation:Right Angle
GPL:A87
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:19.68 - 49.21 µin, .5 - 1.25 µm
Contact Termination Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2989
Number of Power Positions:9
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Board to Board Configuration:Right Angle
Termination Post Tail Length:.135 in, 3.43 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:5646959-1
SKU:AMP5646959-1

Detailed Description

Enhance power connectivity with our UPM Expanded Pin Assembly from the Z-PACK 2mm HM series. Crafted with durable polyester-GF housing in a sleek gray color, this connector ensures reliable performance in a variety of applications. Featuring press-fit termination and a right-angle mount orientation, it offers easy installation onto printed circuit boards. With a contact rating of 10A at 30V AC/DC, it guarantees efficient power transmission. The 9-position blade contact layout, along with noble metal plating, optimizes conductivity for high-power circuit applications. Operating within a wide temperature range of -55 to 125°C (-67 to 257°F), this connector is suitable for use in diverse environments. RoHS compliant and meeting UL 94V-0 flammability standards, it prioritizes safety and environmental responsibility. Perfect for power-centric board-to-board connections, this Header connector is a versatile solution for your connectivity needs.