| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5650466-5 |
| Color: | Gray |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 32 |
| Mount Orientation: | Vertical |
| GPL: | 004 |
| Tail Length: | .18 in, 4.6 mm |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 11.5 mm, .453 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 16 |
| Number of Signal Positions: | 32 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Vertical |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .18 in, 4.57 mm |
| Contact Cross Section: | .01 x .01 in, .25 x .25 mm |
| DIN Level: | II |
| Post Type: | Solder Post |
| DIN Size: | Half |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, C |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5650466-5 |
| SKU: | AMP5650466-5 |
5650466-5
Specifications
Detailed Description
Enhance your circuit connections with this Euro-type receptacle assembly, meticulously designed for seamless integration onto a board. Featuring a durable copper alloy construction and gold-plated contacts, it ensures reliable conductivity for signal transmission. With 32 positions arranged in 3 rows, this gray receptacle offers ample connectivity options in a compact design. The through-hole solder termination method and UL 94V-0 flammability standard compliance guarantee secure installation and safety. Operating efficiently in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it's ideal for various signal applications. Its vertical mount orientation and polarization feature ensure proper mating alignment, while the solder posts facilitate easy attachment to a printed circuit board. RoHS compliant and offering DIN level II standardization, this assembly is a dependable choice for your connectivity needs. Packaged in a box for convenience, it's part of our extensive range of connectors, providing seamless board-to-board integration for your electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 106276-4 | ![]() | |
| TE Connectivity 650946-5 | ![]() |


