| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5650874-4 |
| Amperage: | 1.5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Right Angle |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 120 |
| GPL: | 004 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 40 |
| Number of Signal Positions: | 120 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| DIN Level: | II |
| DIN Size: | Half |
| Rows Loaded: | A, B, C |
| Part Aliases: | 5650874-4 |
| SKU: | AMP5650874-4 |
5650874-4
Specifications
Detailed Description
Enhance your eurocard assembly with this high-quality ASSY,RECEPTACLE,EUROCARD,TYPE connector. Designed for board mount installation, it features three rows with a total of 120 positions, perfect for signal applications. The right-angle mount type offers convenient access, while the 2.54mm pitch ensures compatibility with standard setups. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it guarantees reliable performance in diverse environments. RoHS compliant and crafted for durability, this connector is a vital component for your backplane setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5650910-5 | ![]() | |
| TE Connectivity 650919-5 | ![]() |


